3600 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 43.46mOhm @ 100Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALF70G362KP400

DigiKey Part Number
399-ALF70G362KP400-ND
Manufacturer
Manufacturer Product Number
ALF70G362KP400
Description
CAP ALUM 3600UF 20% 400V PRESS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3600 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 43.46mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALF70G362KP400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
8.98 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
16.52 A @ 10 kHz
Part Status
Active
Impedance
25 mOhms
Capacitance
Lead Spacing
0.984" (25.00mm)
Tolerance
±20%
Size / Dimension
1.969" Dia (50.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
4.213" (107.00mm)
ESR (Equivalent Series Resistance)
43.46mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
18000 Hrs @ 85°C
Package / Case
Radial, Can - Press-Fit - 5 Lead
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 008649,45335 Kč654 648,98 Kč
Unit Price without VAT:649,45335 Kč
Unit Price with VAT:785,83855 Kč