
ALF70G303KP100 | |
|---|---|
cms-digikey-product-number | 399-ALF70G303KP100-ND |
cms-manufacturer | |
cms-manufacturer-product-number | ALF70G303KP100 |
cms-description | CAP ALUM 30000UF 20% 100V PRESS |
cms-standard-lead-time | 29 Weeks |
cms-customer-reference | |
cms-detailed-description | 30000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 13.91mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
cms-eda-cad-models | ALF70G303KP100 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 13.91mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 16.07 A @ 100 Hz | |
Ripple Current @ High Frequency | 18.16 A @ 10 kHz | |
Impedance | 12 mOhms | |
Lead Spacing | 0.984" (25.00mm) | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Press-Fit - 5 Lead | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 800,02000 Kč | 800,02 Kč |
| 24 | 572,79917 Kč | 13 747,18 Kč |
| 72 | 529,63958 Kč | 38 134,05 Kč |
| 120 | 513,51483 Kč | 61 621,78 Kč |
| Unit Price without VAT: | 800,02000 Kč |
|---|---|
| Unit Price with VAT: | 968,02420 Kč |

