
ALF70G162EL400 | |
|---|---|
DigiKey Part Number | 399-ALF70G162EL400-ND |
Manufacturer | |
Manufacturer Product Number | ALF70G162EL400 |
Description | CAP ALUM 1600UF 20% 400V PRESS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1600 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 92.3mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF70G162EL400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 92.3mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.27 A @ 100 Hz | |
Ripple Current @ High Frequency | 10.65 A @ 10 kHz | |
Impedance | 51 mOhms | |
Lead Spacing | 0.984" (25.00mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Press-Fit - 5 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,93000 Kč | 490,93 Kč |
| 36 | 326,78139 Kč | 11 764,13 Kč |
| 72 | 309,48722 Kč | 22 283,08 Kč |
| 108 | 300,76528 Kč | 32 482,65 Kč |
| 504 | 275,08587 Kč | 138 643,28 Kč |
| Unit Price without VAT: | 490,93000 Kč |
|---|---|
| Unit Price with VAT: | 594,02530 Kč |

