1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 148.2mOhm @ 100Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALF70G102EH450

DigiKey Part Number
399-ALF70G102EH450-ND
Manufacturer
Manufacturer Product Number
ALF70G102EH450
Description
CAP ALUM 1000UF 20% 450V PRESS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 148.2mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALF70G102EH450 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
148.2mOhm @ 100Hz
Lifetime @ Temp.
18000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.11 A @ 100 Hz
Ripple Current @ High Frequency
8.53 A @ 10 kHz
Impedance
85 mOhms
Lead Spacing
0.984" (25.00mm)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
2.441" (62.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Press-Fit - 5 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1434,87000 Kč434,87 Kč
10324,25100 Kč3 242,51 Kč
72270,79250 Kč19 497,06 Kč
144257,79708 Kč37 122,78 Kč
504239,65260 Kč120 784,91 Kč
Manufacturers Standard Package
Unit Price without VAT:434,87000 Kč
Unit Price with VAT:526,19270 Kč