8200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 52.58mOhm @ 100Hz 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALF70C822DC063

DigiKey Part Number
399-ALF70C822DC063-ND
Manufacturer
Manufacturer Product Number
ALF70C822DC063
Description
CAP ALUM 8200UF 20% 63V PRESS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
8200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 52.58mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALF70C822DC063 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
5.79 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
7.5 A @ 10 kHz
Part Status
Active
Impedance
41 mOhms
Capacitance
Lead Spacing
0.886" (22.50mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
52.58mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
15000 Hrs @ 85°C
Package / Case
Radial, Can - Press-Fit - 4 Lead
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1220,48000 Kč220,48 Kč
10157,96800 Kč1 579,68 Kč
50132,15300 Kč6 607,65 Kč
100124,02890 Kč12 402,89 Kč
500110,08538 Kč55 042,69 Kč
1 000105,70519 Kč105 705,19 Kč
Manufacturers Standard Package
Unit Price without VAT:220,48000 Kč
Unit Price with VAT:266,78080 Kč