
ALF70C511DD400 | |
|---|---|
DigiKey Part Number | 399-ALF70C511DD400-ND |
Manufacturer | |
Manufacturer Product Number | ALF70C511DD400 |
Description | CAP ALUM 510UF 20% 400V PRESS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 510 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 272.3mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF70C511DD400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.46 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.74 A @ 10 kHz |
Part Status Active | Impedance 145 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 272.3mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Press-Fit - 4 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,93000 Kč | 267,93 Kč |
| 10 | 194,52500 Kč | 1 945,25 Kč |
| 50 | 164,28000 Kč | 8 214,00 Kč |
| Unit Price without VAT: | 267,93000 Kč |
|---|---|
| Unit Price with VAT: | 324,19530 Kč |

