
ALF70C182DF200 | |
|---|---|
DigiKey Part Number | 399-ALF70C182DF200-ND |
Manufacturer | |
Manufacturer Product Number | ALF70C182DF200 |
Description | CAP ALUM 1800UF 20% 200V PRESS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 126.7mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF70C182DF200 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.11 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.42 A @ 10 kHz |
Part Status Active | Impedance 81 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 126.7mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Press-Fit - 4 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,97000 Kč | 272,97 Kč |
| 10 | 198,09500 Kč | 1 980,95 Kč |
| 50 | 167,17340 Kč | 8 358,67 Kč |
| 100 | 157,44300 Kč | 15 744,30 Kč |
| 500 | 140,75044 Kč | 70 375,22 Kč |
| 1 000 | 135,50702 Kč | 135 507,02 Kč |
| Unit Price without VAT: | 272,97000 Kč |
|---|---|
| Unit Price with VAT: | 330,29370 Kč |

