



ALF20G302KP400 | |
|---|---|
DigiKey Part Number | 399-16378-ND |
Manufacturer | |
Manufacturer Product Number | ALF20G302KP400 |
Description | CAP ALUM 3000UF 20% 400V PRESS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 5 Lead 61mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF20G302KP400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.03 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 12.39 A @ 10 kHz |
Part Status Active | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.969" Dia (50.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.213" (107.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 61mOhm @ 100Hz | Package / Case Radial, Can - Press-Fit - 5 Lead |
Lifetime @ Temp. 18000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 726,11000 Kč | 726,11 Kč |
| 24 | 516,16583 Kč | 12 387,98 Kč |
| 72 | 476,24917 Kč | 34 289,94 Kč |
| 120 | 461,34183 Kč | 55 361,02 Kč |
| Unit Price without VAT: | 726,11000 Kč |
|---|---|
| Unit Price with VAT: | 878,59310 Kč |

