



ALF20C103EC063 | |
|---|---|
DigiKey Part Number | 399-16374-ND |
Manufacturer | |
Manufacturer Product Number | ALF20C103EC063 |
Description | CAP ALUM 10000UF 20% 63V PRESS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 80mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF20C103EC063 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.58 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.67 A @ 10 kHz |
Part Status Active | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.575" Dia (40.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 80mOhm @ 100Hz | Package / Case Radial, Can - Press-Fit - 4 Lead |
Lifetime @ Temp. 18000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,11000 Kč | 482,11 Kč |
| 10 | 361,54400 Kč | 3 615,44 Kč |
| 72 | 303,36861 Kč | 21 842,54 Kč |
| 144 | 289,22264 Kč | 41 648,06 Kč |
| 504 | 269,47349 Kč | 135 814,64 Kč |
| Unit Price without VAT: | 482,11000 Kč |
|---|---|
| Unit Price with VAT: | 583,35310 Kč |

