



ALF20C102EL400 | |
|---|---|
DigiKey Part Number | 399-16375-ND |
Manufacturer | |
Manufacturer Product Number | ALF20C102EL400 |
Description | CAP ALUM 1000UF 20% 400V PRESS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 120mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF20C102EL400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.82 A @ 10 kHz |
Part Status Active | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.575" Dia (40.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.228" (82.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 120mOhm @ 100Hz | Package / Case Radial, Can - Press-Fit - 4 Lead |
Lifetime @ Temp. 18000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,69000 Kč | 533,69 Kč |
| 36 | 359,25333 Kč | 12 933,12 Kč |
| 72 | 340,88028 Kč | 24 543,38 Kč |
| 108 | 331,61787 Kč | 35 814,73 Kč |
| 504 | 318,38859 Kč | 160 467,85 Kč |
| Unit Price without VAT: | 533,69000 Kč |
|---|---|
| Unit Price with VAT: | 645,76490 Kč |

