



ALF20C102DF250 | |
|---|---|
DigiKey Part Number | ALF20C102DF250-ND |
Manufacturer | |
Manufacturer Product Number | ALF20C102DF250 |
Description | CAP ALUM 1000UF 20% 250V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 163mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF20C102DF250 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.26 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.75 A @ 10 kHz |
Part Status Active | Impedance 106 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 163mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Press-Fit - 4 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 134,18770 Kč | 26 837,54 Kč |
| Unit Price without VAT: | 134,18770 Kč |
|---|---|
| Unit Price with VAT: | 162,36712 Kč |

