Parametric Equivalent




ALF20C102DD200 | |
|---|---|
DigiKey Part Number | ALF20C102DD200-ND |
Manufacturer | |
Manufacturer Product Number | ALF20C102DD200 |
Description | CAP ALUM 1000UF 20% 200V PRESS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 163mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF20C102DD200 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.81 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.87 A @ 10 kHz |
Part Status Active | Impedance 114 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 163mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Press-Fit - 4 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALF70C102DD250 | KEMET | 0 | 399-ALF70C102DD250-ND | 130,72515 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 107,20005 Kč | 21 440,01 Kč |
| Unit Price without VAT: | 107,20005 Kč |
|---|---|
| Unit Price with VAT: | 129,71206 Kč |


