680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 187.3mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC80A681EF400

DigiKey Part Number
399-19641-ND
Manufacturer
Manufacturer Product Number
ALC80A681EF400
Description
CAP ALUM 680UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 187.3mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALC80A681EF400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.36 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
8.22 A @ 10 kHz
Part Status
Active
Impedance
98 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.575" Dia (40.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
187.3mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1344,53000 Kč344,53 Kč
36222,37167 Kč8 005,38 Kč
72209,48194 Kč15 082,70 Kč
108202,98000 Kč21 921,84 Kč
504183,83212 Kč92 651,39 Kč
1 008178,90336 Kč180 334,59 Kč
Manufacturers Standard Package
Unit Price without VAT:344,53000 Kč
Unit Price with VAT:416,88130 Kč