470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 278mOhm @ 100Hz 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC80A471DG450

DigiKey Part Number
399-ALC80A471DG450-ND
Manufacturer
Manufacturer Product Number
ALC80A471DG450
Description
CAP ALUM 470UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 278mOhm @ 100Hz 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALC80A471DG450 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.82 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
7.62 A @ 10 kHz
Part Status
Active
Impedance
160 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
2.244" (57.00mm)
ESR (Equivalent Series Resistance)
278mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
8000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 177
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1313,67000 Kč313,67 Kč
10229,51500 Kč2 295,15 Kč
50194,82380 Kč9 741,19 Kč
100183,90800 Kč18 390,80 Kč
500165,18224 Kč82 591,12 Kč
1 000159,46199 Kč159 461,99 Kč
Manufacturers Standard Package
Unit Price without VAT:313,67000 Kč
Unit Price with VAT:379,54070 Kč