330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 523.9mOhm @ 100Hz 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC80A331CB250

DigiKey Part Number
399-19635-ND
Manufacturer
Manufacturer Product Number
ALC80A331CB250
Description
CAP ALUM 330UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 523.9mOhm @ 100Hz 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALC80A331CB250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.62 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.98 A @ 10 kHz
Part Status
Active
Impedance
306 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
523.9mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1207,72000 Kč207,72 Kč
10148,42900 Kč1 484,29 Kč
50123,89840 Kč6 194,92 Kč
160111,70594 Kč17 872,95 Kč
640101,36164 Kč64 871,45 Kč
1 12098,16200 Kč109 941,44 Kč
Manufacturers Standard Package
Unit Price without VAT:207,72000 Kč
Unit Price with VAT:251,34120 Kč