
ALC80A103CD040 | |
|---|---|
DigiKey Part Number | 399-19629-ND |
Manufacturer | |
Manufacturer Product Number | ALC80A103CD040 |
Description | CAP ALUM 10000UF 20% 40V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 51.26mOhm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC80A103CD040 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.51 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 9.23 A @ 10 kHz |
Part Status Active | Impedance 41 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 51.26mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,86000 Kč | 220,86 Kč |
| 10 | 158,27200 Kč | 1 582,72 Kč |
| 50 | 132,44920 Kč | 6 622,46 Kč |
| 160 | 119,61413 Kč | 19 138,26 Kč |
| 640 | 108,72527 Kč | 69 584,17 Kč |
| 1 120 | 105,35752 Kč | 118 000,42 Kč |
| Unit Price without VAT: | 220,86000 Kč |
|---|---|
| Unit Price with VAT: | 267,24060 Kč |

