Parametric Equivalent

ALC70A471DF450 | |
|---|---|
DigiKey Part Number | 399-ALC70A471DF450-ND |
Manufacturer | |
Manufacturer Product Number | ALC70A471DF450 |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 299mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC70A471DF450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.54 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 6.07 A @ 10 kHz |
Part Status Active | Impedance 167 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 299mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC10A471DF450 | KEMET | 0 | 399-5668-ND | 361,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,67000 Kč | 266,67 Kč |
| 10 | 193,24500 Kč | 1 932,45 Kč |
| 50 | 162,93180 Kč | 8 146,59 Kč |
| 100 | 153,39250 Kč | 15 339,25 Kč |
| 500 | 137,02328 Kč | 68 511,64 Kč |
| 1 000 | 131,88109 Kč | 131 881,09 Kč |
| Unit Price without VAT: | 266,67000 Kč |
|---|---|
| Unit Price with VAT: | 322,67070 Kč |


