
ALC70A102EH450 | |
|---|---|
DigiKey Part Number | 399-19602-ND |
Manufacturer | |
Manufacturer Product Number | ALC70A102EH450 |
Description | CAP ALUM 1000UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 148.2mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC70A102EH450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.11 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.53 A @ 10 kHz |
Part Status Active | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.441" (62.00mm) |
ESR (Equivalent Series Resistance) 148.2mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,32000 Kč | 422,32 Kč |
| 10 | 314,35500 Kč | 3 143,55 Kč |
| 72 | 262,24917 Kč | 18 881,94 Kč |
| 144 | 249,58243 Kč | 35 939,87 Kč |
| 504 | 231,89702 Kč | 116 876,10 Kč |
| Unit Price without VAT: | 422,32000 Kč |
|---|---|
| Unit Price with VAT: | 511,00720 Kč |

