
ALC70A101CC630 | |
|---|---|
DigiKey Part Number | 399-ALC70A101CC630-ND |
Manufacturer | |
Manufacturer Product Number | ALC70A101CC630 |
Description | CAP ALUM 100UF 20% 630V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 630 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.299Ohm @ 100Hz 13000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC70A101CC630 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.18 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.65 A @ 10 kHz |
Part Status Active | Impedance 892 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 630 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 1.299Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 13000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,38000 Kč | 238,38 Kč |
| 10 | 171,66200 Kč | 1 716,62 Kč |
| 50 | 144,11980 Kč | 7 205,99 Kč |
| 160 | 130,42119 Kč | 20 867,39 Kč |
| 640 | 118,80400 Kč | 76 034,56 Kč |
| 1 120 | 115,21044 Kč | 129 035,69 Kč |
| Unit Price without VAT: | 238,38000 Kč |
|---|---|
| Unit Price with VAT: | 288,43980 Kč |

