
ALC10A561DF450 | |
|---|---|
DigiKey Part Number | 399-5669-ND |
Manufacturer | |
Manufacturer Product Number | ALC10A561DF450 |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 266mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC10A561DF450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.7 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.74 A @ 10 kHz |
Part Status Active | Impedance 172 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 266mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,24000 Kč | 413,24 Kč |
| 10 | 307,22200 Kč | 3 072,22 Kč |
| 50 | 263,52900 Kč | 13 176,45 Kč |
| 100 | 249,78380 Kč | 24 978,38 Kč |
| 500 | 226,21398 Kč | 113 106,99 Kč |
| Unit Price without VAT: | 413,24000 Kč |
|---|---|
| Unit Price with VAT: | 500,02040 Kč |

