Parametric Equivalent

ALC10A471EH500 | |
|---|---|
DigiKey Part Number | 399-5941-ND |
Manufacturer | |
Manufacturer Product Number | ALC10A471EH500 |
Description | CAP ALUM 470UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 285mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC10A471EH500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.56 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.43 A @ 10 kHz |
Part Status Active | Impedance 201 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 2.441" (62.00mm) |
ESR (Equivalent Series Resistance) 285mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC10A471EH550 | KEMET | 1 115 | 399-12018-ND | 698,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,29000 Kč | 473,29 Kč |
| 10 | 354,63500 Kč | 3 546,35 Kč |
| 72 | 297,32583 Kč | 21 407,46 Kč |
| 144 | 283,38986 Kč | 40 808,14 Kč |
| 504 | 263,93611 Kč | 133 023,80 Kč |
| Unit Price without VAT: | 473,29000 Kč |
|---|---|
| Unit Price with VAT: | 572,68090 Kč |


