
ALC10A471DL550 | |
|---|---|
DigiKey Part Number | 399-12016-ND |
Manufacturer | |
Manufacturer Product Number | ALC10A471DL550 |
Description | CAP ALUM 470UF 20% 550V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 746mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC10A471DL550 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 550 V | |
ESR (Equivalent Series Resistance) | 746mOhm @ 100Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.87 A @ 100 Hz | |
Ripple Current @ High Frequency | 4.43 A @ 10 kHz | |
Impedance | 650 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,55000 Kč | 617,55 Kč |
| 10 | 470,81700 Kč | 4 708,17 Kč |
| Unit Price without VAT: | 617,55000 Kč |
|---|---|
| Unit Price with VAT: | 747,23550 Kč |

