330 µF 550 V Aluminum Electrolytic Capacitors Radial, Can 1.058Ohm @ 100Hz 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC10A331DH550

DigiKey Part Number
399-12015-ND
Manufacturer
Manufacturer Product Number
ALC10A331DH550
Description
CAP ALUM 330UF 20% 550V RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
330 µF 550 V Aluminum Electrolytic Capacitors Radial, Can 1.058Ohm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALC10A331DH550 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.3 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.6 A @ 10 kHz
Part Status
Active
Impedance
924 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
550 V
Height - Seated (Max)
2.441" (62.00mm)
ESR (Equivalent Series Resistance)
1.058Ohm @ 100Hz
Mounting Type
Lifetime @ Temp.
15000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 000335,90480 Kč335 904,80 Kč
Unit Price without VAT:335,90480 Kč
Unit Price with VAT:406,44481 Kč