Parametric Equivalent

ALC10A331CF450 | |
|---|---|
DigiKey Part Number | 399-7536-ND |
Manufacturer | |
Manufacturer Product Number | ALC10A331CF450 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 373mOhm @ 100Hz 13000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC10A331CF450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.91 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.54 A @ 10 kHz |
Part Status Active | Impedance 253 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 373mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 13000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC10D331CF450 | KEMET | 0 | 399-ALC10D331CF450-ND | 4,21885 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 120 | 145,64100 Kč | 163 117,92 Kč |
| Unit Price without VAT: | 145,64100 Kč |
|---|---|
| Unit Price with VAT: | 176,22561 Kč |


