
ALC10A103DC040 | |
|---|---|
DigiKey Part Number | 399-5656-ND |
Manufacturer | |
Manufacturer Product Number | ALC10A103DC040 |
Description | CAP ALUM 10000UF 20% 40V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 86mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC10A103DC040 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.69 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.01 A @ 10 kHz |
Part Status Active | Impedance 71 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 86mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,48000 Kč | 241,48 Kč |
| 10 | 173,94700 Kč | 1 739,47 Kč |
| 50 | 146,05780 Kč | 7 302,89 Kč |
| 100 | 137,28280 Kč | 13 728,28 Kč |
| 500 | 122,22726 Kč | 61 113,63 Kč |
| 1 000 | 117,49788 Kč | 117 497,88 Kč |
| Unit Price without VAT: | 241,48000 Kč |
|---|---|
| Unit Price with VAT: | 292,19080 Kč |

