
ALC10A102EP550 | |
|---|---|
DigiKey Part Number | 399-12020-ND |
Manufacturer | |
Manufacturer Product Number | ALC10A102EP550 |
Description | CAP ALUM 1000UF 20% 550V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 352mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC10A102EP550 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 550 V | |
ESR (Equivalent Series Resistance) | 352mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.86 A @ 100 Hz | |
Ripple Current @ High Frequency | 7.59 A @ 10 kHz | |
Impedance | 308 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 106,80000 Kč | 1 106,80 Kč |
| 36 | 789,18639 Kč | 28 410,71 Kč |
| 72 | 755,80264 Kč | 54 417,79 Kč |
| 108 | 738,96630 Kč | 79 808,36 Kč |
| Unit Price without VAT: | 1 106,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 339,22800 Kč |

