Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALA8DA391DC400 | |
|---|---|
DigiKey Part Number | 399-17947-ND |
Manufacturer | |
Manufacturer Product Number | ALA8DA391DC400 |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 394mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA8DA391DC400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 394mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.5 A @ 100 Hz | |
Ripple Current @ High Frequency | 5.18 A @ 10 kHz | |
Impedance | 196.8 mOhms | |
Lead Spacing | - | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,81000 Kč | 256,81 Kč |
| 10 | 185,99800 Kč | 1 859,98 Kč |
| 50 | 156,78880 Kč | 7 839,44 Kč |
| 100 | 147,60260 Kč | 14 760,26 Kč |
| 500 | 131,83658 Kč | 65 918,29 Kč |
| 1 000 | 130,19762 Kč | 130 197,62 Kč |
| Unit Price without VAT: | 256,81000 Kč |
|---|---|
| Unit Price with VAT: | 310,74010 Kč |


