
ALA8AA681DF400 | |
|---|---|
DigiKey Part Number | 399-ALA8AA681DF400-ND |
Manufacturer | |
Manufacturer Product Number | ALA8AA681DF400 |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 228mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.2 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 7.5 A @ 10 kHz |
Capacitance | Impedance 136 mOhms |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated 400 V | Size / Dimension 1.378" Dia (35.00mm) |
ESR (Equivalent Series Resistance) 228mOhm @ 100Hz | Height - Seated (Max) 2.047" (52.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,11000 Kč | 295,11 Kč |
| 10 | 215,20800 Kč | 2 152,08 Kč |
| 50 | 182,23540 Kč | 9 111,77 Kč |
| 100 | 171,85970 Kč | 17 185,97 Kč |
| 500 | 154,06082 Kč | 77 030,41 Kč |
| 1 000 | 148,47135 Kč | 148 471,35 Kč |
| Unit Price without VAT: | 295,11000 Kč |
|---|---|
| Unit Price with VAT: | 357,08310 Kč |

