
ALA8AA561DE400 | |
|---|---|
DigiKey Part Number | 399-ALA8AA561DE400-ND |
Manufacturer | |
Manufacturer Product Number | ALA8AA561DE400 |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 274mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.8 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 6.8 A @ 10 kHz |
Capacitance | Impedance 162 mOhms |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated 400 V | Size / Dimension 1.378" Dia (35.00mm) |
ESR (Equivalent Series Resistance) 274mOhm @ 100Hz | Height - Seated (Max) 1.850" (47.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,73000 Kč | 256,73 Kč |
| 10 | 185,65600 Kč | 1 856,56 Kč |
| 50 | 156,32860 Kč | 7 816,43 Kč |
| 100 | 147,10220 Kč | 14 710,22 Kč |
| 500 | 131,26744 Kč | 65 633,72 Kč |
| 1 000 | 126,29382 Kč | 126 293,82 Kč |
| Unit Price without VAT: | 256,73000 Kč |
|---|---|
| Unit Price with VAT: | 310,64330 Kč |

