
ALA8AA471DD400 | |
|---|---|
DigiKey Part Number | 399-ALA8AA471DD400-ND |
Manufacturer | |
Manufacturer Product Number | ALA8AA471DD400 |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 326mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.5 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 6.2 A @ 10 kHz |
Capacitance | Impedance 194 mOhms |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated 400 V | Size / Dimension 1.378" Dia (35.00mm) |
ESR (Equivalent Series Resistance) 326mOhm @ 100Hz | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,60000 Kč | 248,60 Kč |
| 10 | 179,33600 Kč | 1 793,36 Kč |
| 50 | 150,81020 Kč | 7 540,51 Kč |
| 100 | 141,83410 Kč | 14 183,41 Kč |
| 500 | 126,42938 Kč | 63 214,69 Kč |
| 1 000 | 121,59028 Kč | 121 590,28 Kč |
| Unit Price without VAT: | 248,60000 Kč |
|---|---|
| Unit Price with VAT: | 300,80600 Kč |

