390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 358mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALA8AA391DD450

DigiKey Part Number
399-ALA8AA391DD450-ND
Manufacturer
Manufacturer Product Number
ALA8AA391DD450
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 358mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.3 A @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
6.1 A @ 10 kHz
Capacitance
Impedance
208 mOhms
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
450 V
Size / Dimension
1.378" Dia (35.00mm)
ESR (Equivalent Series Resistance)
358mOhm @ 100Hz
Height - Seated (Max)
1.654" (42.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 394
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1249,64000 Kč249,64 Kč
10180,15000 Kč1 801,50 Kč
50151,51520 Kč7 575,76 Kč
100142,50770 Kč14 250,77 Kč
500127,04670 Kč63 523,35 Kč
1 000122,19050 Kč122 190,50 Kč
Manufacturers Standard Package
Unit Price without VAT:249,64000 Kč
Unit Price with VAT:302,06440 Kč