
ALA8AA391DC400 | |
|---|---|
DigiKey Part Number | 399-ALA8AA391DC400-ND |
Manufacturer | |
Manufacturer Product Number | ALA8AA391DC400 |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 394mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.2 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5.4 A @ 10 kHz |
Capacitance | Impedance 234 mOhms |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated 400 V | Size / Dimension 1.378" Dia (35.00mm) |
ESR (Equivalent Series Resistance) 394mOhm @ 100Hz | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,99000 Kč | 228,99 Kč |
| 10 | 164,46600 Kč | 1 644,66 Kč |
| 50 | 137,83820 Kč | 6 891,91 Kč |
| 100 | 129,46050 Kč | 12 946,05 Kč |
| 500 | 115,08106 Kč | 57 540,53 Kč |
| 1 000 | 110,56335 Kč | 110 563,35 Kč |
| Unit Price without VAT: | 228,99000 Kč |
|---|---|
| Unit Price with VAT: | 277,07790 Kč |

