390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 354mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALA8AA391CE450

DigiKey Part Number
399-ALA8AA391CE450-ND
Manufacturer
Manufacturer Product Number
ALA8AA391CE450
Description
CAP ALUM SNAP-IN 105C
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 354mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALA8AA391CE450 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Box
Ripple Current @ Low Frequency
2.2 A @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
6.1 A @ 10 kHz
Capacitance
Impedance
206 mOhms
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
450 V
Size / Dimension
1.181" Dia (30.00mm)
ESR (Equivalent Series Resistance)
354mOhm @ 100Hz
Height - Seated (Max)
1.850" (47.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 159
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1230,45000 Kč230,45 Kč
10165,55100 Kč1 655,51 Kč
50138,79340 Kč6 939,67 Kč
160125,48625 Kč20 077,80 Kč
640114,19950 Kč73 087,68 Kč
1 120110,70807 Kč123 993,04 Kč
Manufacturers Standard Package
Unit Price without VAT:230,45000 Kč
Unit Price with VAT:278,84450 Kč