
ALA8AA391CE400 | |
|---|---|
DigiKey Part Number | 399-ALA8AA391CE400-ND |
Manufacturer | |
Manufacturer Product Number | ALA8AA391CE400 |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 386mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.2 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5.9 A @ 10 kHz |
Capacitance | Impedance 228 mOhms |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated 400 V | Size / Dimension 1.181" Dia (30.00mm) |
ESR (Equivalent Series Resistance) 386mOhm @ 100Hz | Height - Seated (Max) 1.850" (47.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,22000 Kč | 210,22 Kč |
| 10 | 150,22200 Kč | 1 502,22 Kč |
| 50 | 125,45420 Kč | 6 272,71 Kč |
| 160 | 113,14106 Kč | 18 102,57 Kč |
| 640 | 102,69738 Kč | 65 726,32 Kč |
| 1 120 | 99,46696 Kč | 111 403,00 Kč |
| Unit Price without VAT: | 210,22000 Kč |
|---|---|
| Unit Price with VAT: | 254,36620 Kč |

