
ALA8AA331CD450 | |
|---|---|
DigiKey Part Number | 399-ALA8AA331CD450-ND |
Manufacturer | |
Manufacturer Product Number | ALA8AA331CD450 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 418mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA8AA331CD450 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5.4 A @ 10 kHz |
Capacitance | Impedance 242 mOhms |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated 450 V | Size / Dimension 1.181" Dia (30.00mm) |
ESR (Equivalent Series Resistance) 418mOhm @ 100Hz | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,31000 Kč | 212,31 Kč |
| 10 | 151,87000 Kč | 1 518,70 Kč |
| 50 | 126,88900 Kč | 6 344,45 Kč |
| 160 | 114,46669 Kč | 18 314,67 Kč |
| 640 | 103,93241 Kč | 66 516,74 Kč |
| 1 120 | 100,67322 Kč | 112 754,01 Kč |
| Unit Price without VAT: | 212,31000 Kč |
|---|---|
| Unit Price with VAT: | 256,89510 Kč |

