330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 466mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALA8AA331BF400

DigiKey Part Number
399-ALA8AA331BF400-ND
Manufacturer
Manufacturer Product Number
ALA8AA331BF400
Description
CAP ALUM 400V POLAR
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 466mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.8 A @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
4.3 A @ 10 kHz
Capacitance
Impedance
278 mOhms
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
400 V
Size / Dimension
0.984" Dia (25.00mm)
ESR (Equivalent Series Resistance)
466mOhm @ 100Hz
Height - Seated (Max)
2.047" (52.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 360
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1207,30000 Kč207,30 Kč
10148,07400 Kč1 480,74 Kč
50123,58960 Kč6 179,48 Kč
180110,38467 Kč19 869,24 Kč
540102,16376 Kč55 168,43 Kč
1 08098,09462 Kč105 942,19 Kč
Manufacturers Standard Package
Unit Price without VAT:207,30000 Kč
Unit Price with VAT:250,83300 Kč