
ALA8AA271DC500 | |
|---|---|
DigiKey Part Number | 399-ALA8AA271DC500-ND |
Manufacturer | |
Manufacturer Product Number | ALA8AA271DC500 |
Description | CAP ALUM 500V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 774mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.9 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.4 A @ 10 kHz |
Capacitance | Impedance 578 mOhms |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated 500 V | Size / Dimension 1.378" Dia (35.00mm) |
ESR (Equivalent Series Resistance) 774mOhm @ 100Hz | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,81000 Kč | 253,81 Kč |
| 10 | 183,46600 Kč | 1 834,66 Kč |
| 50 | 154,41820 Kč | 7 720,91 Kč |
| 100 | 145,27520 Kč | 14 527,52 Kč |
| 500 | 129,59024 Kč | 64 795,12 Kč |
| 1 000 | 124,66208 Kč | 124 662,08 Kč |
| Unit Price without VAT: | 253,81000 Kč |
|---|---|
| Unit Price with VAT: | 307,11010 Kč |

