
ALA8AA271CC400 | |
|---|---|
DigiKey Part Number | 399-ALA8AA271CC400-ND |
Manufacturer | |
Manufacturer Product Number | ALA8AA271CC400 |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 558mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.7 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.7 A @ 10 kHz |
Capacitance | Impedance 326 mOhms |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated 400 V | Size / Dimension 1.181" Dia (30.00mm) |
ESR (Equivalent Series Resistance) 558mOhm @ 100Hz | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,53000 Kč | 188,53 Kč |
| 10 | 133,83000 Kč | 1 338,30 Kč |
| 50 | 111,26400 Kč | 5 563,20 Kč |
| 160 | 100,04250 Kč | 16 006,80 Kč |
| 640 | 90,52134 Kč | 57 933,66 Kč |
| 1 120 | 87,57671 Kč | 98 085,92 Kč |
| Unit Price without VAT: | 188,53000 Kč |
|---|---|
| Unit Price with VAT: | 228,12130 Kč |

