
ALA8AA221CD500 | |
|---|---|
DigiKey Part Number | 399-ALA8AA221CD500-ND |
Manufacturer | |
Manufacturer Product Number | ALA8AA221CD500 |
Description | CAP ALUM 500V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 940mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.7 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.1 A @ 10 kHz |
Capacitance | Impedance 690 mOhms |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated 500 V | Size / Dimension 1.181" Dia (30.00mm) |
ESR (Equivalent Series Resistance) 940mOhm @ 100Hz | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,73000 Kč | 212,73 Kč |
| 10 | 152,18300 Kč | 1 521,83 Kč |
| 50 | 127,16020 Kč | 6 358,01 Kč |
| 160 | 114,72088 Kč | 18 355,34 Kč |
| 640 | 104,16866 Kč | 66 667,94 Kč |
| 1 120 | 100,90375 Kč | 113 012,20 Kč |
| Unit Price without VAT: | 212,73000 Kč |
|---|---|
| Unit Price with VAT: | 257,40330 Kč |

