
ALA8AA181CC500 | |
|---|---|
DigiKey Part Number | 399-ALA8AA181CC500-ND |
Manufacturer | |
Manufacturer Product Number | ALA8AA181CC500 |
Description | CAP ALUM 500V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 180 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.148Ohm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.5 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.6 A @ 10 kHz |
Capacitance | Impedance 842 mOhms |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated 500 V | Size / Dimension 1.181" Dia (30.00mm) |
ESR (Equivalent Series Resistance) 1.148Ohm @ 100Hz | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,34000 Kč | 203,34 Kč |
| 10 | 145,09200 Kč | 1 450,92 Kč |
| 50 | 121,01620 Kč | 6 050,81 Kč |
| 160 | 109,04169 Kč | 17 446,67 Kč |
| 640 | 98,88309 Kč | 63 285,18 Kč |
| 1 120 | 95,74127 Kč | 107 230,22 Kč |
| Unit Price without VAT: | 203,34000 Kč |
|---|---|
| Unit Price with VAT: | 246,04140 Kč |

