180 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.158Ohm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALA8AA181BE500

DigiKey Part Number
399-ALA8AA181BE500-ND
Manufacturer
Manufacturer Product Number
ALA8AA181BE500
Description
CAP ALUM 500V POLAR
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
180 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.158Ohm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.4 A @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
3.2 A @ 10 kHz
Capacitance
Impedance
852 mOhms
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
500 V
Size / Dimension
0.984" Dia (25.00mm)
ESR (Equivalent Series Resistance)
1.158Ohm @ 100Hz
Height - Seated (Max)
1.850" (47.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 360
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1197,08000 Kč197,08 Kč
10140,27400 Kč1 402,74 Kč
50116,84080 Kč5 842,04 Kč
180104,19756 Kč18 755,56 Kč
54096,32422 Kč52 015,08 Kč
1 08092,42752 Kč99 821,72 Kč
Manufacturers Standard Package
Unit Price without VAT:197,08000 Kč
Unit Price with VAT:238,46680 Kč