180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 778mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALA8AA181BC450

DigiKey Part Number
399-ALA8AA181BC450-ND
Manufacturer
Manufacturer Product Number
ALA8AA181BC450
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 778mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.2 A @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
3.3 A @ 10 kHz
Capacitance
Impedance
454 mOhms
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
450 V
Size / Dimension
0.984" Dia (25.00mm)
ESR (Equivalent Series Resistance)
778mOhm @ 100Hz
Height - Seated (Max)
1.457" (37.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 357
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1167,26000 Kč167,26 Kč
10117,87500 Kč1 178,75 Kč
5097,51620 Kč4 875,81 Kč
18086,52250 Kč15 574,05 Kč
54079,67613 Kč43 025,11 Kč
1 08076,28787 Kč82 390,90 Kč
2 52072,95602 Kč183 849,17 Kč
Manufacturers Standard Package
Unit Price without VAT:167,26000 Kč
Unit Price with VAT:202,38460 Kč