
ALA8AA151BD500 | |
|---|---|
DigiKey Part Number | 399-ALA8AA151BD500-ND |
Manufacturer | |
Manufacturer Product Number | ALA8AA151BD500 |
Description | CAP ALUM 500V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.386Ohm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.2 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 10 kHz |
Capacitance | Impedance 1.02 Ohms |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated 500 V | Size / Dimension 0.984" Dia (25.00mm) |
ESR (Equivalent Series Resistance) 1.386Ohm @ 100Hz | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,08000 Kč | 192,08 Kč |
| 10 | 136,58300 Kč | 1 365,83 Kč |
| 50 | 113,65420 Kč | 5 682,71 Kč |
| 180 | 101,27544 Kč | 18 229,58 Kč |
| 540 | 93,56898 Kč | 50 527,25 Kč |
| 1 080 | 89,75416 Kč | 96 934,49 Kč |
| Unit Price without VAT: | 192,08000 Kč |
|---|---|
| Unit Price with VAT: | 232,41680 Kč |

