ALA7DF301CC450 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 232,18000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 113,43055 Kč
Datasheet
300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 504.2mOhm @ 100Hz 13000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALA7DF301CC450

DigiKey Part Number
ALA7DF301CC450-ND
Manufacturer
Manufacturer Product Number
ALA7DF301CC450
Description
CAP ALUM 300UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 504.2mOhm @ 100Hz 13000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
504.2mOhm @ 100Hz
Lifetime @ Temp.
13000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.26 A @ 100 Hz
Ripple Current @ High Frequency
6.01 A @ 10 kHz
Impedance
207.2 mOhms
Lead Spacing
-
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
32093,51266 Kč29 924,05 Kč
Manufacturers Standard Package
Unit Price without VAT:93,51266 Kč
Unit Price with VAT:113,15032 Kč