
ALA7DA681DE400 | |
|---|---|
DigiKey Part Number | 399-17939-ND |
Manufacturer | |
Manufacturer Product Number | ALA7DA681DE400 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 263.4mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA7DA681DE400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 263.4mOhm @ 100Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.66 A @ 100 Hz | |
Ripple Current @ High Frequency | 2.91 A @ 10 kHz | |
Impedance | 692.8 mOhms | |
Lead Spacing | - | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,97000 Kč | 247,97 Kč |
| 10 | 180,92500 Kč | 1 809,25 Kč |
| 50 | 153,25660 Kč | 7 662,83 Kč |
| 100 | 150,88220 Kč | 15 088,22 Kč |
| Unit Price without VAT: | 247,97000 Kč |
|---|---|
| Unit Price with VAT: | 300,04370 Kč |

