560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 318.6mOhm @ 100Hz 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALA7DA561DD400

DigiKey Part Number
399-17938-ND
Manufacturer
Manufacturer Product Number
ALA7DA561DD400
Description
CAP ALUM 560UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 318.6mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALA7DA561DD400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
318.6mOhm @ 100Hz
Lifetime @ Temp.
15000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.95 A @ 100 Hz
Ripple Current @ High Frequency
4.48 A @ 10 kHz
Impedance
247 mOhms
Lead Spacing
-
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 754
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1269,86000 Kč269,86 Kč
10196,06000 Kč1 960,60 Kč
50165,61720 Kč8 280,86 Kč
100156,03730 Kč15 603,73 Kč
500139,59896 Kč69 799,48 Kč
1 000138,46227 Kč138 462,27 Kč
Manufacturers Standard Package
Unit Price without VAT:269,86000 Kč
Unit Price with VAT:326,53060 Kč