
ALA7DA471CF450 | |
|---|---|
DigiKey Part Number | 399-17935-ND |
Manufacturer | |
Manufacturer Product Number | ALA7DA471CF450 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 322.4mOhm @ 100Hz 13000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA7DA471CF450 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 322.4mOhm @ 100Hz | |
Lifetime @ Temp. | 13000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.99 A @ 100 Hz | |
Ripple Current @ High Frequency | 4.77 A @ 10 kHz | |
Impedance | 506.4 mOhms | |
Lead Spacing | - | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,65000 Kč | 269,65 Kč |
| 10 | 178,90400 Kč | 1 789,04 Kč |
| 50 | 165,41940 Kč | 8 270,97 Kč |
| 160 | 150,29700 Kč | 24 047,52 Kč |
| 640 | 138,27481 Kč | 88 495,88 Kč |
| Unit Price without VAT: | 269,65000 Kč |
|---|---|
| Unit Price with VAT: | 326,27650 Kč |

