390 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 440mOhm @ 100Hz 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALA7DA391DF550

DigiKey Part Number
399-ALA7DA391DF550-ND
Manufacturer
Manufacturer Product Number
ALA7DA391DF550
Description
CAP ALUM 390UF 20% 550V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
390 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 440mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALA7DA391DF550 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.5 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
5.1 A @ 10 kHz
Part Status
Active
Impedance
305 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
550 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
440mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
15000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 895
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1411,35000 Kč411,35 Kč
10305,75200 Kč3 057,52 Kč
50262,20620 Kč13 110,31 Kč
100248,51550 Kč24 851,55 Kč
500225,03472 Kč112 517,36 Kč
Manufacturers Standard Package
Unit Price without VAT:411,35000 Kč
Unit Price with VAT:497,73350 Kč