
ALA7DA391DC450 | |
|---|---|
DigiKey Part Number | 399-17940-ND |
Manufacturer | |
Manufacturer Product Number | ALA7DA391DC450 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 394mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA7DA391DC450 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.7 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5.84 A @ 10 kHz |
Capacitance | Impedance 163 mOhms |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 394mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,83000 Kč | 265,83 Kč |
| 10 | 192,59400 Kč | 1 925,94 Kč |
| 50 | 162,36080 Kč | 8 118,04 Kč |
| 100 | 152,84650 Kč | 15 284,65 Kč |
| 500 | 136,52144 Kč | 68 260,72 Kč |
| 1 000 | 131,39352 Kč | 131 393,52 Kč |
| Unit Price without VAT: | 265,83000 Kč |
|---|---|
| Unit Price with VAT: | 321,65430 Kč |

