
ALA7DA391CF500 | |
|---|---|
DigiKey Part Number | 399-17936-ND |
Manufacturer | |
Manufacturer Product Number | ALA7DA391CF500 |
Description | CAP ALUM 390UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 636mOhm @ 100Hz 13000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA7DA391CF500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 636mOhm @ 100Hz | |
Lifetime @ Temp. | 13000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.4 A @ 100 Hz | |
Ripple Current @ High Frequency | 5.24 A @ 10 kHz | |
Impedance | 193.6 mOhms | |
Lead Spacing | - | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,76000 Kč | 255,76 Kč |
| 10 | 195,49100 Kč | 1 954,91 Kč |
| 50 | 182,86140 Kč | 9 143,07 Kč |
| 160 | 166,54231 Kč | 26 646,77 Kč |
| 640 | 154,72539 Kč | 99 024,25 Kč |
| Unit Price without VAT: | 255,76000 Kč |
|---|---|
| Unit Price with VAT: | 309,46960 Kč |

